C0603C332J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.98858
Datasheet

Upgrade


KEMET
In Stock: 33,240
Unit Price: $11.10000
Datasheet

Upgrade


KEMET
In Stock: 10,658
Unit Price: $6.66000
Datasheet

Upgrade


KEMET
In Stock: 8,941
Unit Price: $2.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


KEMET
In Stock: 38,549
Unit Price: $2.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,817
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.67779
Datasheet

Parametric Equivalent


KEMET
In Stock: 141,787
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19528
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.96268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.04913
Datasheet
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332J5RALTU

DigiKey Part Number
399-C0603C332J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332J5RALTU
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03786$4,151.44
Manufacturers Standard Package