
C0603C332J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17588-2-ND - Tape & Reel (TR) 399-17588-1-ND - Cut Tape (CT) 399-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40260 | $70.13 |
| 100 | $1.24880 | $124.88 |
| 500 | $0.98970 | $494.85 |
| 1,000 | $0.90971 | $909.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78978 | $3,159.12 |
| 8,000 | $0.74523 | $5,961.84 |
| 12,000 | $0.72292 | $8,675.04 |
| 20,000 | $0.69819 | $13,963.80 |
| 28,000 | $0.68374 | $19,144.72 |
| 40,000 | $0.66984 | $26,793.60 |

