C0603C332J5GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.33419
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.11385
Datasheet

Upgrade


KEMET
In Stock: 3,346
Unit Price: $5.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.11385
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.07235
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59530
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55092
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59530
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55092
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55037
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.33419
Datasheet
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332J5GECAUTO

DigiKey Part Number
C0603C332J5GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332J5GECAUTO
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332J5GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40727$1,629.08
Manufacturers Standard Package