3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332J5GACTU

DigiKey Part Number
399-C0603C332J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C332J5GACTUCT-ND - Cut Tape (CT)
399-C0603C332J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C332J5GACTU
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.57900$15.79
50$1.15260$57.63
100$1.02190$102.19
500$0.80144$400.72
1,000$0.73336$733.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63149$2,525.96
8,000$0.59365$4,749.20
12,000$0.57471$6,896.52
20,000$0.55371$11,074.20
28,000$0.54144$15,160.32
40,000$0.52963$21,185.20
Manufacturers Standard Package