
C0603C332J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16013-2-ND - Tape & Reel (TR) 399-16013-1-ND - Cut Tape (CT) 399-16013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J5GACAUTO |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22820 | $61.41 |
| 100 | $1.09100 | $109.10 |
| 500 | $0.85832 | $429.16 |
| 1,000 | $0.78663 | $786.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67920 | $2,716.80 |
| 8,000 | $0.63929 | $5,114.32 |
| 12,000 | $0.61931 | $7,431.72 |
| 20,000 | $0.59717 | $11,943.40 |
| 28,000 | $0.58422 | $16,358.16 |
| 40,000 | $0.57177 | $22,870.80 |

