
C0603C332J1GACTU | |
|---|---|
DigiKey Part Number | 399-9970-2-ND - Tape & Reel (TR) 399-9970-1-ND - Cut Tape (CT) 399-9970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.28740 | $64.37 |
| 100 | $1.14360 | $114.36 |
| 500 | $0.90190 | $450.95 |
| 1,000 | $0.82741 | $827.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71579 | $2,863.16 |
| 8,000 | $0.67432 | $5,394.56 |
| 12,000 | $0.65355 | $7,842.60 |
| 20,000 | $0.63055 | $12,611.00 |
| 28,000 | $0.61709 | $17,278.52 |
| 40,000 | $0.60415 | $24,166.00 |

