
C0603C331K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C331K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C331K5RALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C331K5RALTU |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.79500 | $17.95 |
| 50 | $1.32000 | $66.00 |
| 100 | $1.17480 | $117.48 |
| 500 | $0.93088 | $465.44 |
| 1,000 | $0.85550 | $855.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70951 | $2,838.04 |
| 8,000 | $0.67834 | $5,426.72 |
| 12,000 | $0.66278 | $7,953.36 |
| 20,000 | $0.65638 | $13,127.60 |
| 28,000 | $0.64277 | $17,997.56 |
| 40,000 | $0.62968 | $25,187.20 |
| 48,000 | $0.62347 | $29,926.56 |
| 96,000 | $0.60258 | $57,847.68 |
| 100,000 | $0.60147 | $60,147.00 |

