Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C331J5RAL9017TU | |
|---|---|
DigiKey Part Number | 399-C0603C331J5RAL9017TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C331J5RAL9017TU |
Description | 330.PF 50.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331J5RACTU | KEMET | 5,959 | 399-C0603C331J5RACTUCT-ND | $3.04000 | Parametric Equivalent |
| C0603C331J5RALTU | KEMET | 0 | 399-C0603C331J5RALTUTR-ND | $1.03786 | Parametric Equivalent |
| C0603S331J5RACTU | KEMET | 0 | 399-C0603S331J5RACTUTR-ND | $0.91892 | Parametric Equivalent |
| C0603T331J5RCL | KEMET | 0 | 399-C0603T331J5RCL-ND | $4.27218 | Parametric Equivalent |
| C0603T331J5RCLTU | KEMET | 0 | 399-C0603T331J5RCLTUTR-ND | $3.04913 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07443 | $4,297.72 |








