
C0603C331J5GAC3190 | |
---|---|
DigiKey Part Number | 399-C0603C331J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603C331J5GAC3190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C331J5GAC3190 |
Description | CAP CER 0603 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J5GAC3190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.32840 | $16.42 |
100 | $0.28410 | $28.41 |
500 | $0.20872 | $104.36 |
1,000 | $0.18565 | $185.65 |
2,500 | $0.16143 | $403.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.13435 | $1,074.80 |
16,000 | $0.12763 | $2,042.08 |
24,000 | $0.12091 | $2,901.84 |
56,000 | $0.11084 | $6,207.04 |
200,000 | $0.08934 | $17,868.00 |
400,000 | $0.08397 | $33,588.00 |