0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C331J5GAC3121

DigiKey Part Number
399-C0603C331J5GAC3121TR-ND - Tape & Reel (TR)
399-C0603C331J5GAC3121CT-ND - Cut Tape (CT)
399-C0603C331J5GAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C331J5GAC3121
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37120$18.56
100$0.32190$32.19
500$0.23828$119.14
1,000$0.21266$212.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17426$697.04
8,000$0.16002$1,280.16
12,000$0.15290$1,834.80
20,000$0.14501$2,900.20
28,000$0.14041$3,931.48
40,000$0.13597$5,438.80
48,000$0.13388$6,426.24
96,000$0.12681$12,173.76
100,000$0.12643$12,643.00
Manufacturers Standard Package