
C0603C331J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C331J3GACTUCT-ND - Cut Tape (CT) 399-C0603C331J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J3GACTU |
Description | CAP CER 330PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95360 | $47.68 |
| 100 | $0.84270 | $84.27 |
| 500 | $0.65592 | $327.96 |
| 1,000 | $0.59836 | $598.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53771 | $2,150.84 |
| 8,000 | $0.50630 | $4,050.40 |
| 12,000 | $0.48725 | $5,847.00 |
| 20,000 | $0.46860 | $9,372.00 |
| 28,000 | $0.42070 | $11,779.60 |
| 40,000 | $0.41936 | $16,774.40 |

