
C1206C222KCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C222KCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222KCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C222KCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KCGACAUTO |
Description | COMSMDHIVOLTAGE2200PF 500V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.47800 | $123.90 |
| 100 | $2.23460 | $223.46 |
| 500 | $1.82288 | $911.44 |
| 1,000 | $1.69585 | $1,695.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59123 | $3,182.46 |
| 4,000 | $1.50519 | $6,020.76 |
| 6,000 | $1.46208 | $8,772.48 |
| 10,000 | $1.41431 | $14,143.10 |
| 14,000 | $1.38638 | $19,409.32 |
| 20,000 | $1.35952 | $27,190.40 |

