33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

C0603C330J5GACTU

DigiKey Part Number
399-C0603C330J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C330J5GACTUCT-ND - Cut Tape (CT)
399-C0603C330J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330J5GACTU
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514,573
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.41100$20.55
100$0.35680$35.68
500$0.26474$132.37
1,000$0.23653$236.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18507$740.28
8,000$0.17015$1,361.20
12,000$0.16269$1,952.28
20,000$0.15443$3,088.60
28,000$0.14960$4,188.80
40,000$0.14496$5,798.40
Manufacturers Standard Package