
C0603C330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6879-2-ND - Tape & Reel (TR) 399-6879-1-ND - Cut Tape (CT) 399-6879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.44400 | $44.40 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29959 | $299.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24864 | $994.56 |
| 8,000 | $0.22975 | $1,838.00 |
| 12,000 | $0.22030 | $2,643.60 |
| 20,000 | $0.20982 | $4,196.40 |
| 28,000 | $0.20370 | $5,703.60 |
| 40,000 | $0.19781 | $7,912.40 |

