0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330J5GAC7411

DigiKey Part Number
399-C0603C330J5GAC7411TR-ND - Tape & Reel (TR)
399-C0603C330J5GAC7411CT-ND - Cut Tape (CT)
399-C0603C330J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330J5GAC7411
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330J5GAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,587
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39080$19.54
100$0.33910$33.91
500$0.21726$108.63
1,000$0.19017$190.17
2,500$0.17920$448.00
5,000$0.17711$885.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15714$2,357.10
30,000$0.14848$4,454.40
45,000$0.14334$6,450.30
75,000$0.14138$10,603.50
105,000$0.12961$13,609.05
150,000$0.12451$18,676.50
375,000$0.12424$46,590.00
Manufacturers Standard Package