
C0603C330J5GAC3190 | |
---|---|
DigiKey Part Number | 399-C0603C330J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603C330J5GAC3190CT-ND - Cut Tape (CT) 399-C0603C330J5GAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330J5GAC3190 |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J5GAC3190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69100 | $6.91 |
50 | $0.48740 | $24.37 |
100 | $0.42390 | $42.39 |
500 | $0.34228 | $171.14 |
1,000 | $0.28565 | $285.65 |
2,500 | $0.25147 | $628.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.16132 | $1,290.56 |
16,000 | $0.15325 | $2,452.00 |
24,000 | $0.14518 | $3,484.32 |
56,000 | $0.14200 | $7,952.00 |