
C0603C330J1GALTU | |
---|---|
DigiKey Part Number | 399-C0603C330J1GALTUTR-ND - Tape & Reel (TR) 399-C0603C330J1GALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C330J1GALTU |
Description | CAP CER 33PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J1GALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24800 | $62.40 |
100 | $1.10930 | $110.93 |
500 | $0.90550 | $452.75 |
1,000 | $0.80419 | $804.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67107 | $2,684.28 |
8,000 | $0.63996 | $5,119.68 |
12,000 | $0.62443 | $7,493.16 |
20,000 | $0.61383 | $12,276.60 |
28,000 | $0.60082 | $16,822.96 |
40,000 | $0.58831 | $23,532.40 |
48,000 | $0.58238 | $27,954.24 |
96,000 | $0.56466 | $54,207.36 |