
C0603C330G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C330G5GACTUCT-ND - Cut Tape (CT) 399-C0603C330G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330G5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.75800 | $27.58 |
| 50 | $2.07880 | $103.94 |
| 100 | $1.86910 | $186.91 |
| 500 | $1.71230 | $856.15 |
| 1,000 | $1.40661 | $1,406.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24293 | $4,971.72 |
| 8,000 | $1.07669 | $8,613.52 |
| 12,000 | $1.05990 | $12,718.80 |
| 20,000 | $1.05525 | $21,105.00 |
| 28,000 | $1.03986 | $29,116.08 |
| 40,000 | $1.03713 | $41,485.20 |

