
C0603C300K5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C300K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C300K5GACTUCT-ND - Cut Tape (CT) 399-C0603C300K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C300K5GACTU |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C300K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37769 | $1,510.76 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.35959 | $4,315.08 |
20,000 | $0.35760 | $7,152.00 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.35100 | $14,040.00 |
48,000 | $0.35043 | $16,820.64 |
96,000 | $0.34850 | $33,456.00 |