30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C300J5GACTU

DigiKey Part Number
399-C0603C300J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C300J5GACTUCT-ND - Cut Tape (CT)
399-C0603C300J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C300J5GACTU
Description
CAP CER 30PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C300J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.31500$13.15
50$0.94880$47.44
100$0.83780$83.78
500$0.65000$325.00
1,000$0.59219$592.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50560$2,022.40
8,000$0.47348$3,787.84
12,000$0.45739$5,488.68
20,000$0.43957$8,791.40
28,000$0.42914$12,015.92
40,000$0.41912$16,764.80
Manufacturers Standard Package