


C0603C473K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C473K1RECTUTR-ND - Tape & Reel (TR) 399-C0603C473K1RECTUCT-ND - Cut Tape (CT) 399-C0603C473K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K1RECTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79420 | $39.71 |
| 100 | $0.69720 | $69.72 |
| 500 | $0.53638 | $268.19 |
| 1,000 | $0.48663 | $486.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41219 | $1,648.76 |
| 8,000 | $0.38457 | $3,076.56 |
| 12,000 | $0.37074 | $4,448.88 |
| 20,000 | $0.35542 | $7,108.40 |
| 28,000 | $0.34647 | $9,701.16 |
| 40,000 | $0.33786 | $13,514.40 |

