


C0603C273K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C273K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C273K1RACTUCT-ND - Cut Tape (CT) 399-C0603C273K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C273K1RACTU |
Description | CAP CER 0.027UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.96030 | $96.03 |
| 500 | $0.75046 | $375.23 |
| 1,000 | $0.68576 | $685.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58893 | $2,355.72 |
| 8,000 | $0.55298 | $4,423.84 |
| 12,000 | $0.53498 | $6,419.76 |
| 20,000 | $0.51503 | $10,300.60 |
| 28,000 | $0.50337 | $14,094.36 |
| 40,000 | $0.49216 | $19,686.40 |

