C0603C273J5RAL9017TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,614
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87444
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.11426
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24,000
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.50881
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.44516
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,990
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.58042
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.49165
Datasheet
Image for C0603C273J5RAL9017TU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C273J5RAL9017TU

DigiKey Part Number
399-C0603C273J5RAL9017TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C273J5RAL9017TU
Description
.027UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C273J5RACTUKEMET7,614399-C0603C273J5RACTUCT-ND$2.63000Parametric Equivalent
C0603C273J5RALTUKEMET0399-C0603C273J5RALTUTR-ND$0.87444Parametric Equivalent
0603B273J500CTWalsin Technology Corporation01292-0603B273J500CTTR-ND$0.11426Parametric Equivalent
CC0603JRX7R9BB273YAGEO24,000311-4012-1-ND$1.07000Parametric Equivalent
GCM188R71H273JA55DMurata Electronics0490-GCM188R71H273JA55DTR-ND$0.50881Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90513$3,620.52
Manufacturers Standard Package