


C0603C273J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C273J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C273J5RACTUCT-ND - Cut Tape (CT) 399-C0603C273J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C273J5RACTU |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.46900 | $14.69 |
| 50 | $0.98060 | $49.03 |
| 100 | $0.80280 | $80.28 |
| 500 | $0.73280 | $366.40 |
| 1,000 | $0.68874 | $688.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59294 | $2,371.76 |
| 8,000 | $0.52530 | $4,202.40 |
| 12,000 | $0.49751 | $5,970.12 |
| 20,000 | $0.49494 | $9,898.80 |
| 48,000 | $0.49186 | $23,609.28 |
| 96,000 | $0.47414 | $45,517.44 |
| 100,000 | $0.47320 | $47,320.00 |

