
C0603C272K3RACTU | |
---|---|
DigiKey Part Number | 399-C0603C272K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C272K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C272K3RACTU |
Description | CAP CER 2700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78660 | $39.33 |
100 | $0.69220 | $69.22 |
500 | $0.53338 | $266.69 |
1,000 | $0.48437 | $484.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45462 | $1,818.48 |
8,000 | $0.38388 | $3,071.04 |
12,000 | $0.37025 | $4,443.00 |
20,000 | $0.35515 | $7,103.00 |
28,000 | $0.34633 | $9,697.24 |
40,000 | $0.33785 | $13,514.00 |
48,000 | $0.33383 | $16,023.84 |
96,000 | $0.32484 | $31,184.64 |
100,000 | $0.31957 | $31,957.00 |