
C0603C272K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C272K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C272K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C272K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272K1RACAUTO |
Description | CAP CER 2700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16080 | $58.04 |
| 100 | $1.03020 | $103.02 |
| 500 | $0.80800 | $404.00 |
| 1,000 | $0.73952 | $739.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63696 | $2,547.84 |
| 8,000 | $0.59889 | $4,791.12 |
| 12,000 | $0.57982 | $6,957.84 |
| 20,000 | $0.55869 | $11,173.80 |
| 28,000 | $0.54634 | $15,297.52 |
| 40,000 | $0.53446 | $21,378.40 |

