Upgrade
Upgrade
Parametric Equivalent



C0603C272J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C272J5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C272J5JACTU |
Description | CAP CER 2700PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C272F5JACTU | KEMET | 0 | 399-C0603C272F5JACTUTR-ND | $2.29756 | Upgrade |
| C0603C272G5JACTU | KEMET | 0 | 399-C0603C272G5JACTUTR-ND | $0.74368 | Upgrade |
| C0603C272J5JACAUTO | KEMET | 0 | C0603C272J5JACAUTO-ND | $0.58772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54326 | $2,173.04 |


