2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C272J5GACTU

DigiKey Part Number
399-C0603C272J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C272J5GACTUCT-ND - Cut Tape (CT)
399-C0603C272J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C272J5GACTU
Description
CAP CER 2700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C272J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,327
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.62000$16.20
50$1.18060$59.03
100$1.04740$104.74
500$0.82264$411.32
1,000$0.75325$753.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64925$2,597.00
8,000$0.61064$4,885.12
12,000$0.59130$7,095.60
20,000$0.56988$11,397.60
28,000$0.55735$15,605.80
40,000$0.54530$21,812.00
Manufacturers Standard Package