
C0805X102K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RAC7210TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC7210CT-ND - Cut Tape (CT) 399-C0805X102K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RAC7210 |
Description | 1000PF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.39190 | $139.19 |
| 500 | $1.10908 | $554.54 |
| 1,000 | $1.02185 | $1,021.85 |
| 2,500 | $0.92975 | $2,324.38 |
| 5,000 | $0.87427 | $4,371.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.82860 | $8,286.00 |
| 20,000 | $0.79102 | $15,820.40 |
| 30,000 | $0.77219 | $23,165.70 |
| 50,000 | $0.75131 | $37,565.50 |
| 70,000 | $0.73911 | $51,737.70 |
| 100,000 | $0.72737 | $72,737.00 |

