
C0603C271K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C271K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C271K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C271K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271K5RACAUTO |
Description | CAP CER 270PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.72546 | $362.73 |
| 1,000 | $0.66257 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56823 | $2,272.92 |
| 8,000 | $0.53321 | $4,265.68 |
| 12,000 | $0.51567 | $6,188.04 |
| 20,000 | $0.49625 | $9,925.00 |
| 28,000 | $0.48489 | $13,576.92 |
| 40,000 | $0.47396 | $18,958.40 |

