
C0603C271JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11884-2-ND - Tape & Reel (TR) 399-11884-1-ND - Cut Tape (CT) 399-11884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271JAGACAUTO |
Description | CAP CER 270PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56400 | $5.64 |
| 50 | $0.39220 | $19.61 |
| 100 | $0.33980 | $33.98 |
| 500 | $0.25242 | $126.21 |
| 1,000 | $0.22555 | $225.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12456 | $498.24 |
| 8,000 | $0.11446 | $915.68 |
| 12,000 | $0.11376 | $1,365.12 |
| 20,000 | $0.11296 | $2,259.20 |
| 28,000 | $0.11248 | $3,149.44 |
| 40,000 | $0.11201 | $4,480.40 |
| 48,000 | $0.11178 | $5,365.44 |

