
C0603C271J5GAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C271J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C271J5GAC7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C271J5GAC7411 |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J5GAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
50 | $0.24540 | $12.27 |
100 | $0.21160 | $21.16 |
500 | $0.15312 | $76.56 |
1,000 | $0.13056 | $130.56 |
2,500 | $0.11643 | $291.07 |
5,000 | $0.10517 | $525.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09236 | $1,385.40 |