


C0603C271J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271J2RACTUTR-ND - Tape & Reel (TR) 399-C0603C271J2RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C271J2RACTU |
Description | CAP CER 270PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $1.83000 | $18.30 |
| 50 | $1.32660 | $66.33 |
| 100 | $1.16740 | $116.74 |
| 500 | $1.08370 | $541.85 |
| 1,000 | $1.08264 | $1,082.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94785 | $3,791.40 |
| 8,000 | $0.69743 | $5,579.44 |

