
C0603C270J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C270J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C270J5GACTUCT-ND - Cut Tape (CT) 399-C0603C270J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18170 | $18.17 |
| 500 | $0.13006 | $65.03 |
| 1,000 | $0.11444 | $114.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09101 | $364.04 |
| 8,000 | $0.08235 | $658.80 |
| 12,000 | $0.07801 | $936.12 |
| 20,000 | $0.07321 | $1,464.20 |
| 28,000 | $0.07041 | $1,971.48 |
| 40,000 | $0.06772 | $2,708.80 |

