0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C270J2GACTU

DigiKey Part Number
399-C0603C270J2GACTUTR-ND - Tape & Reel (TR)
399-C0603C270J2GACTUCT-ND - Cut Tape (CT)
399-C0603C270J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C270J2GACTU
Description
CAP CER 27PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C270J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.39900$13.99
50$0.92520$46.26
100$0.75730$75.73
500$0.62432$312.16
1,000$0.59880$598.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48266$1,930.64
8,000$0.44408$3,552.64
12,000$0.43773$5,252.76
20,000$0.43541$8,708.20
28,000$0.42550$11,914.00
40,000$0.42415$16,966.00
48,000$0.41925$20,124.00
96,000$0.41702$40,033.92
Manufacturers Standard Package