0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C270G5GACTU

DigiKey Part Number
399-C0603C270G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C270G5GACTUCT-ND - Cut Tape (CT)
399-C0603C270G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C270G5GACTU
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C270G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$2.78200$27.82
50$2.09760$104.88
100$1.87200$187.20
500$1.36420$682.10
1,000$1.34955$1,349.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.20599$4,823.96
8,000$1.03515$8,281.20
12,000$1.00985$12,118.20
20,000$1.00536$20,107.20
28,000$1.00266$28,074.48
40,000$1.00001$40,000.40
Manufacturers Standard Package