
C0603C270G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C270G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C270G1GACTUCT-ND - Cut Tape (CT) 399-C0603C270G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270G1GACTU |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C270F1GACTU | KEMET | 8,483 | 399-C0603C270F1GACTUCT-ND | $8.63000 | Upgrade |
| KGM15ACG2A270GT | KYOCERA AVX | 7,845 | 478-KGM15ACG2A270GTCT-ND | $2.88000 | Direct |
| KGM15ACG2A270FT | KYOCERA AVX | 9,961 | 478-KGM15ACG2A270FTCT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.24700 | $32.47 |
| 50 | $2.45820 | $122.91 |
| 100 | $2.21570 | $221.57 |
| 500 | $1.80692 | $903.46 |
| 1,000 | $1.68056 | $1,680.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49122 | $5,964.88 |
| 8,000 | $1.42084 | $11,366.72 |
| 12,000 | $1.38559 | $16,627.08 |
| 20,000 | $1.34651 | $26,930.20 |
| 28,000 | $1.32367 | $37,062.76 |
| 40,000 | $1.30169 | $52,067.60 |

