
C0603C229C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C229C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C229C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C229C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C229C5GACAUTO |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C229C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.35000 | $67.50 |
| 100 | $1.20120 | $120.12 |
| 500 | $0.94992 | $474.96 |
| 1,000 | $0.87247 | $872.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75624 | $3,024.96 |
| 8,000 | $0.71307 | $5,704.56 |
| 12,000 | $0.69145 | $8,297.40 |
| 20,000 | $0.66750 | $13,350.00 |
| 28,000 | $0.65350 | $18,298.00 |
| 40,000 | $0.64003 | $25,601.20 |

