2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C225M8PACTU

DigiKey Part Number
399-C0603C225M8PACTUTR-ND - Tape & Reel (TR)
399-C0603C225M8PACTUCT-ND - Cut Tape (CT)
399-C0603C225M8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C225M8PACTU
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C225M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
50$1.71180$85.59
100$1.53000$153.00
500$1.22516$612.58
1,000$1.13103$1,131.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98983$3,959.32
8,000$0.93737$7,498.96
12,000$0.91110$10,933.20
20,000$0.88198$17,639.60
28,000$0.86496$24,218.88
40,000$0.84858$33,943.20
Manufacturers Standard Package