
C0603C225M4PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C225M4PACTUTR-ND - Tape & Reel (TR) 399-C0603C225M4PACTUCT-ND - Cut Tape (CT) 399-C0603C225M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C225M4PACTU |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C225M4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.84500 | $28.45 |
| 50 | $2.14080 | $107.04 |
| 100 | $1.92300 | $192.30 |
| 500 | $1.55764 | $778.82 |
| 1,000 | $1.44476 | $1,444.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27536 | $5,101.44 |
| 8,000 | $1.21243 | $9,699.44 |
| 12,000 | $1.18090 | $14,170.80 |
| 20,000 | $1.14596 | $22,919.20 |
| 28,000 | $1.12553 | $31,514.84 |
| 40,000 | $1.10588 | $44,235.20 |

