
C0603C225M4PACTU | |
|---|---|
DigiKey Part Number  | 399-C0603C225M4PACTUTR-ND - Tape & Reel (TR) 399-C0603C225M4PACTUCT-ND - Cut Tape (CT) 399-C0603C225M4PACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C225M4PACTU  | 
Description  | CAP CER 2.2UF 16V X5R 0603  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C225M4PACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $2.57000 | $25.70 | 
| 50 | $1.87800 | $93.90 | 
| 100 | $1.59250 | $159.25 | 
| 500 | $1.35202 | $676.01 | 
| 1,000 | $1.33750 | $1,337.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.15270 | $4,610.80 | 
| 8,000 | $1.07668 | $8,613.44 | 
| 12,000 | $1.06412 | $12,769.44 | 
| 20,000 | $1.05945 | $21,189.00 | 
| 28,000 | $1.04825 | $29,351.00 | 
| 40,000 | $1.04514 | $41,805.60 | 
| 48,000 | $1.03634 | $49,744.32 | 

