


C0603C224K8RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C224K8RAC7411TR-ND - Tape & Reel (TR) 399-C0603C224K8RAC7411CT-ND - Cut Tape (CT) 399-C0603C224K8RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K8RAC7411 |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K8RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R6BB224 | YAGEO | 28,848 | 13-CC0603KPX7R6BB224CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29840 | $29.84 |
| 500 | $0.21952 | $109.76 |
| 1,000 | $0.19518 | $195.18 |
| 2,500 | $0.16972 | $424.30 |
| 5,000 | $0.15440 | $772.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13551 | $2,032.65 |
| 30,000 | $0.12627 | $3,788.10 |
| 45,000 | $0.12165 | $5,474.25 |
| 75,000 | $0.11653 | $8,739.75 |
| 105,000 | $0.11353 | $11,920.65 |
| 150,000 | $0.11065 | $16,597.50 |

