
RM25J1R5CT | |
---|---|
DigiKey Part Number | 4713-RM25J1R5CTTR-ND - Tape & Reel (TR) 4713-RM25J1R5CT-ND - Cut Tape (CT) 4713-RM25J1R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM25J1R5CT |
Description | RES2512 5% 1.5 OHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.76720 | $19.18 |
50 | $0.65520 | $32.76 |
100 | $0.56880 | $56.88 |
250 | $0.48108 | $120.27 |
500 | $0.43054 | $215.27 |
1,000 | $0.39044 | $390.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33344 | $1,333.76 |
8,000 | $0.31337 | $2,506.96 |
12,000 | $0.30360 | $3,643.20 |
20,000 | $0.29301 | $5,860.20 |
28,000 | $0.28694 | $8,034.32 |
40,000 | $0.28120 | $11,248.00 |
48,000 | $0.27852 | $13,368.96 |
96,000 | $0.26967 | $25,888.32 |
100,000 | $0.26921 | $26,921.00 |