0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224K4PACTU

DigiKey Part Number
399-C0603C224K4PACTUTR-ND - Tape & Reel (TR)
399-C0603C224K4PACTUCT-ND - Cut Tape (CT)
399-C0603C224K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224K4PACTU
Description
CAP CER 0.22UF 16V X5R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.34000$17.00
100$0.29400$29.40
500$0.21678$108.39
1,000$0.19296$192.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13396$535.84
8,000$0.11505$920.40
12,000$0.11001$1,320.12
20,000$0.10923$2,184.60
28,000$0.10447$2,925.16
40,000$0.10402$4,160.80
48,000$0.10381$4,982.88
96,000$0.10307$9,894.72
100,000$0.10303$10,303.00
Manufacturers Standard Package