


C0603C224K3RECAUTO | |
---|---|
DigiKey Part Number | 399-14760-2-ND - Tape & Reel (TR) 399-14760-1-ND - Cut Tape (CT) 399-14760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K3RECAUTO |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K3RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.13300 | $11.33 |
50 | $0.81780 | $40.89 |
100 | $0.72090 | $72.09 |
500 | $0.55638 | $278.19 |
1,000 | $0.50580 | $505.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43001 | $1,720.04 |
8,000 | $0.40188 | $3,215.04 |
12,000 | $0.38779 | $4,653.48 |
20,000 | $0.37218 | $7,443.60 |
28,000 | $0.36306 | $10,165.68 |
40,000 | $0.35428 | $14,171.20 |
48,000 | $0.35012 | $16,805.76 |
96,000 | $0.34081 | $32,717.76 |