


C0603C224J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C224J4RACTUCT-ND - Cut Tape (CT) 399-C0603C224J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224J4RACTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.33500 | $23.35 |
| 50 | $1.73960 | $86.98 |
| 100 | $1.55550 | $155.55 |
| 500 | $1.24670 | $623.35 |
| 1,000 | $1.15126 | $1,151.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.00818 | $4,032.72 |
| 8,000 | $0.95503 | $7,640.24 |
| 12,000 | $0.92841 | $11,140.92 |
| 20,000 | $0.89890 | $17,978.00 |
| 28,000 | $0.88164 | $24,685.92 |
| 40,000 | $0.86505 | $34,602.00 |

