0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C224J3RACTU

DigiKey Part Number
399-9967-2-ND - Tape & Reel (TR)
399-9967-1-ND - Cut Tape (CT)
399-9967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224J3RACTU
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$1.94400$19.44
50$1.44100$72.05
100$1.28580$128.58
500$1.02292$511.46
1,000$0.94197$941.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75318$3,012.72
8,000$0.70472$5,637.76
12,000$0.68906$8,268.72
20,000$0.68574$13,714.80
28,000$0.67111$18,791.08
40,000$0.66918$26,767.20
48,000$0.66825$32,076.00
96,000$0.66503$63,842.88
100,000$0.66486$66,486.00
Manufacturers Standard Package