


C0603C223M1RECAUTO | |
---|---|
DigiKey Part Number | 399-C0603C223M1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C223M1RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C223M1RECAUTO |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223M1RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67300 | $6.73 |
50 | $0.47300 | $23.65 |
100 | $0.41140 | $41.14 |
500 | $0.30824 | $154.12 |
1,000 | $0.27655 | $276.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25222 | $1,008.88 |
8,000 | $0.21167 | $1,693.36 |
12,000 | $0.20289 | $2,434.68 |
20,000 | $0.19316 | $3,863.20 |
28,000 | $0.18162 | $5,085.36 |
40,000 | $0.18093 | $7,237.20 |
48,000 | $0.17942 | $8,612.16 |
96,000 | $0.17070 | $16,387.20 |
100,000 | $0.17024 | $17,024.00 |