


C0603C223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C223K5RACTUCT-ND - Cut Tape (CT) 399-C0603C223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16508 | $82.54 |
| 1,000 | $0.14585 | $145.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11728 | $469.12 |
| 8,000 | $0.10671 | $853.68 |
| 12,000 | $0.10141 | $1,216.92 |
| 20,000 | $0.09555 | $1,911.00 |
| 28,000 | $0.09213 | $2,579.64 |
| 40,000 | $0.08883 | $3,553.20 |

