
C0603C223K5RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C223K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C223K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C223K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K5RACAUTO7411 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K5RACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35800 | $17.90 |
100 | $0.30960 | $30.96 |
500 | $0.22860 | $114.30 |
1,000 | $0.20371 | $203.71 |
2,500 | $0.17762 | $444.05 |
5,000 | $0.16192 | $809.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14255 | $2,138.25 |
30,000 | $0.13308 | $3,992.40 |
45,000 | $0.12834 | $5,775.30 |
75,000 | $0.12308 | $9,231.00 |
105,000 | $0.12001 | $12,601.05 |
150,000 | $0.11706 | $17,559.00 |
180,000 | $0.11566 | $20,818.80 |
360,000 | $0.11095 | $39,942.00 |
375,000 | $0.11070 | $41,512.50 |